
SRP7028CC-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP7028CC-1R0MTR-ND - Tape & Reel (TR) 118-SRP7028CC-1R0MCT-ND - Cut Tape (CT) 118-SRP7028CC-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028CC-1R0M |
Description | FIXED IND 1UH 11A 10 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 11 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 58MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱28.94100 | ₱289.41 |
| 100 | ₱23.77830 | ₱2,377.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱19.55324 | ₱19,553.24 |
| 2,000 | ₱18.43787 | ₱36,875.74 |
| 3,000 | ₱17.81577 | ₱53,447.31 |
| 5,000 | ₱17.06227 | ₱85,311.35 |
| 7,000 | ₱16.58399 | ₱116,087.93 |
| 10,000 | ₱16.09196 | ₱160,919.60 |

