
SRP7028CC-1R5M | |
|---|---|
DigiKey Part Number | 118-SRP7028CC-1R5MTR-ND - Tape & Reel (TR) 118-SRP7028CC-1R5MCT-ND - Cut Tape (CT) 118-SRP7028CC-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028CC-1R5M |
Description | FIXED IND 1.5UH 9A 14 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 9 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| 10 | ₱27.81000 | ₱278.10 |
| 100 | ₱22.86120 | ₱2,286.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱18.80113 | ₱18,801.13 |
| 2,000 | ₱17.72863 | ₱35,457.26 |
| 3,000 | ₱17.13035 | ₱51,391.05 |
| 5,000 | ₱16.40603 | ₱82,030.15 |
| 7,000 | ₱15.94604 | ₱111,622.28 |
| 10,000 | ₱15.47300 | ₱154,730.00 |
| 25,000 | ₱14.88750 | ₱372,187.50 |

