2.2 µH Shielded Wirewound Inductor 8 A 18mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7028CC-2R2M

DigiKey Part Number
118-SRP7028CC-2R2MTR-ND - Tape & Reel (TR)
118-SRP7028CC-2R2MCT-ND - Cut Tape (CT)
118-SRP7028CC-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7028CC-2R2M
Description
FIXED IND 2.2UH 8A 18 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 8 A 18mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
18mOhm Max
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱35.13000₱35.13
10₱28.94100₱289.41
100₱23.77830₱2,377.83
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱19.55324₱19,553.24
2,000₱18.43787₱36,875.74
3,000₱17.81577₱53,447.31
5,000₱17.06227₱85,311.35
7,000₱16.58399₱116,087.93
10,000₱16.09196₱160,919.60
Manufacturers Standard Package