
SRP7050TA-2R2M | |
|---|---|
DigiKey Part Number | SRP7050TA-2R2MTR-ND - Tape & Reel (TR) SRP7050TA-2R2MCT-ND - Cut Tape (CT) SRP7050TA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050TA-2R2M |
Description | FIXED IND 2.2UH 10A 12 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 10 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7050TA-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.70000 | ₱66.70 |
| 10 | ₱54.84600 | ₱548.46 |
| 25 | ₱50.73680 | ₱1,268.42 |
| 50 | ₱47.83060 | ₱2,391.53 |
| 100 | ₱45.09130 | ₱4,509.13 |
| 250 | ₱41.71836 | ₱10,429.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱37.80011 | ₱30,240.09 |
| 1,600 | ₱35.64589 | ₱57,033.42 |
| 2,400 | ₱34.44422 | ₱82,666.13 |
| 4,000 | ₱32.98981 | ₱131,959.24 |
| 5,600 | ₱32.06629 | ₱179,571.22 |
| 8,000 | ₱31.11644 | ₱248,931.52 |

