8.2 µH Shielded Drum Core, Wirewound Inductor 5 A 63mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7050TA-8R2M

DigiKey Part Number
SRP7050TA-8R2MTR-ND - Tape & Reel (TR)
SRP7050TA-8R2MCT-ND - Cut Tape (CT)
SRP7050TA-8R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7050TA-8R2M
Description
FIXED IND 8.2UH 5A 63 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 5 A 63mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP7050TA-8R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
63mOhm Max
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
16MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,139
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱66.70000₱66.70
10₱54.84600₱548.46
25₱50.73680₱1,268.42
50₱47.83060₱2,391.53
100₱45.09130₱4,509.13
250₱41.71836₱10,429.59
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₱37.80011₱30,240.09
1,600₱35.64589₱57,033.42
2,400₱34.44422₱82,666.13
4,000₱32.98981₱131,959.24
5,600₱32.06629₱179,571.22
8,000₱31.11644₱248,931.52
Manufacturers Standard Package