
SRP7050WA-220M | |
|---|---|
DigiKey Part Number | 118-SRP7050WA-220MTR-ND - Tape & Reel (TR) 118-SRP7050WA-220MCT-ND - Cut Tape (CT) 118-SRP7050WA-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050WA-220M |
Description | FIXED IND 22UH 5A 93.5 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 5 A 93.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 93.5mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.311" L x 0.287" W (7.90mm x 7.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱62.53000 | ₱62.53 |
| 10 | ₱51.63000 | ₱516.30 |
| 25 | ₱47.78280 | ₱1,194.57 |
| 50 | ₱45.05560 | ₱2,252.78 |
| 100 | ₱42.47700 | ₱4,247.70 |
| 250 | ₱39.29584 | ₱9,823.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱35.60569 | ₱28,484.55 |
| 1,600 | ₱33.57653 | ₱53,722.45 |
| 2,400 | ₱32.44458 | ₱77,866.99 |
| 4,000 | ₱31.07408 | ₱124,296.32 |
| 5,600 | ₱30.20419 | ₱169,143.46 |
| 8,000 | ₱29.30932 | ₱234,474.56 |

