68 µH Shielded Inductor 2.7 A 251mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7050WA-680M

DigiKey Part Number
118-SRP7050WA-680MTR-ND - Tape & Reel (TR)
118-SRP7050WA-680MCT-ND - Cut Tape (CT)
118-SRP7050WA-680MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7050WA-680M
Description
FIXED IND 68UH 2.7A 251 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µH Shielded Inductor 2.7 A 251mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
251mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
4MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.311" L x 0.287" W (7.90mm x 7.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱62.53000₱62.53
10₱51.63000₱516.30
25₱47.78280₱1,194.57
50₱45.05560₱2,252.78
100₱42.47700₱4,247.70
250₱39.29584₱9,823.96
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₱35.60569₱28,484.55
1,600₱33.57653₱53,722.45
2,400₱32.44458₱77,866.99
4,000₱31.07408₱124,296.32
5,600₱30.20419₱169,143.46
8,000₱29.30932₱234,474.56
Manufacturers Standard Package