
SRR1050HA-2R2Y | |
|---|---|
DigiKey Part Number | 118-SRR1050HA-2R2YTR-ND - Tape & Reel (TR) 118-SRR1050HA-2R2YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRR1050HA-2R2Y |
Description | FIXED IND 2.2UH 7.2A 9 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 7.2 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 53MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.72000 | ₱63.72 |
| 10 | ₱52.46400 | ₱524.64 |
| 25 | ₱48.52120 | ₱1,213.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₱36.77297 | ₱25,741.08 |
| 1,400 | ₱34.03155 | ₱47,644.17 |
| 2,100 | ₱32.51827 | ₱68,288.37 |
| 3,500 | ₱30.70109 | ₱107,453.82 |
| 4,900 | ₱30.14713 | ₱147,720.94 |

