120 µH Shielded Drum Core, Wirewound Inductor 1.4 A 190mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µH Shielded Drum Core, Wirewound Inductor 1.4 A 190mOhm Max Nonstandard
SRR1208 (Bottom)

SRR1208-121YL

DigiKey Part Number
118-SRR1208-121YLTR-ND - Tape & Reel (TR)
118-SRR1208-121YLCT-ND - Cut Tape (CT)
118-SRR1208-121YLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1208-121YL
Description
FIXED IND 120UH 1.4A 190 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 µH Shielded Drum Core, Wirewound Inductor 1.4 A 190mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1208-121YL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
15 @ 796kHz
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱55.98000₱55.98
10₱45.85400₱458.54
100₱37.71900₱3,771.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₱33.53113₱13,412.45
800₱31.61659₱25,293.27
1,200₱30.54915₱36,658.98
2,000₱29.25662₱58,513.24
2,800₱28.43576₱79,620.13
4,000₱27.59160₱110,366.40
Manufacturers Standard Package