


SRR1208-270ML | |
|---|---|
DigiKey Part Number | 118-SRR1208-270MLTR-ND - Tape & Reel (TR) 118-SRR1208-270MLCT-ND - Cut Tape (CT) 118-SRR1208-270MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1208-270ML |
Description | FIXED IND 27UH 3A 48 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 3 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1208-270ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | 23 @ 2.52MHz | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.98000 | ₱55.98 |
| 10 | ₱45.85400 | ₱458.54 |
| 100 | ₱37.71900 | ₱3,771.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱33.53113 | ₱13,412.45 |
| 800 | ₱31.61659 | ₱25,293.27 |
| 1,200 | ₱30.54915 | ₱36,658.98 |
| 2,000 | ₱29.25662 | ₱58,513.24 |
| 2,800 | ₱28.43576 | ₱79,620.13 |
| 4,000 | ₱27.59160 | ₱110,366.40 |

