
SRR1210A-100M | |
|---|---|
DigiKey Part Number | SRR1210A-100MTR-ND - Tape & Reel (TR) SRR1210A-100MCT-ND - Cut Tape (CT) SRR1210A-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210A-100M |
Description | FIXED IND 10UH 6.5A 18 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 6.5 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210A-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | 16 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱87.54000 | ₱87.54 |
| 10 | ₱71.81700 | ₱718.17 |
| 25 | ₱66.45800 | ₱1,661.45 |
| 50 | ₱62.65860 | ₱3,132.93 |
| 100 | ₱59.07360 | ₱5,907.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱54.65024 | ₱13,662.56 |
| 500 | ₱51.53218 | ₱25,766.09 |
| 750 | ₱49.79253 | ₱37,344.40 |
| 1,250 | ₱47.68621 | ₱59,607.76 |
| 1,750 | ₱46.34862 | ₱81,110.08 |
| 2,500 | ₱44.97288 | ₱112,432.20 |


