1 mH Shielded Drum Core, Wirewound Inductor 420 mA 3Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1240-102K

DigiKey Part Number
SRR1240-102KTR-ND - Tape & Reel (TR)
SRR1240-102KCT-ND - Cut Tape (CT)
SRR1240-102KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1240-102K
Description
FIXED IND 1MH 420MA 3 OHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 420 mA 3Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1240-102K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
400mA
Shielding
Shielded
DC Resistance (DCR)
3Ohm Max
Q @ Freq
16 @ 252kHz
Frequency - Self Resonant
2.8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 811
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱70.27000₱70.27
10₱57.82300₱578.23
100₱47.54470₱4,754.47
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₱39.85681₱31,885.45
1,600₱37.58573₱60,137.17
2,400₱36.31930₱87,166.32
4,000₱34.78569₱139,142.76
5,600₱33.81217₱189,348.15
8,000₱32.81093₱262,487.44
Manufacturers Standard Package