SRR1240-4R7M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 750
Unit Price: ₱57.17000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 160
Unit Price: ₱180.44000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: ₱55.89006
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: ₱43.95425
Datasheet
4.7 µH Shielded Drum Core, Wirewound Inductor 6 A 18mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1240-4R7M

DigiKey Part Number
SRR1240-4R7MTR-ND - Tape & Reel (TR)
SRR1240-4R7MCT-ND - Cut Tape (CT)
SRR1240-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1240-4R7M
Description
FIXED IND 4.7UH 6A 18 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 6 A 18mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1240-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.6A
Shielding
Shielded
DC Resistance (DCR)
18mOhm Max
Q @ Freq
16 @ 7.96MHz
Frequency - Self Resonant
33MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱70.27000₱70.27
10₱57.82300₱578.23
100₱47.54470₱4,754.47
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₱39.85681₱31,885.45
1,600₱37.58573₱60,137.17
2,400₱36.31930₱87,166.32
4,000₱34.78569₱139,142.76
5,600₱33.81217₱189,348.15
8,000₱32.81093₱262,487.44
Manufacturers Standard Package