
SRR1240-821K | |
|---|---|
DigiKey Part Number | SRR1240-821KTR-ND - Tape & Reel (TR) SRR1240-821KCT-ND - Cut Tape (CT) SRR1240-821KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1240-821K |
Description | FIXED IND 820UH 450MA 2.4 OHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Drum Core, Wirewound Inductor 450 mA 2.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1240-821K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 420mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.4Ohm Max | |
Q @ Freq | 10 @ 796kHz | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱70.27000 | ₱70.27 |
| 10 | ₱57.82300 | ₱578.23 |
| 100 | ₱47.54470 | ₱4,754.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱39.85681 | ₱31,885.45 |
| 1,600 | ₱37.58573 | ₱60,137.17 |
| 2,400 | ₱36.31930 | ₱87,166.32 |
| 4,000 | ₱34.78569 | ₱139,142.76 |
| 5,600 | ₱33.81217 | ₱189,348.15 |
| 8,000 | ₱32.81093 | ₱262,487.44 |

