
SRR1260-120M | |
|---|---|
DigiKey Part Number | SRR1260-120MTR-ND - Tape & Reel (TR) SRR1260-120MCT-ND - Cut Tape (CT) SRR1260-120MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-120M |
Description | FIXED IND 12UH 5.2A 23 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 5.2 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-120M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Q @ Freq 27 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 19.4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.46000 | ₱64.46 |
| 10 | ₱52.98000 | ₱529.80 |
| 100 | ₱43.56850 | ₱4,356.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱37.42232 | ₱22,453.39 |
| 1,200 | ₱35.28851 | ₱42,346.21 |
| 1,800 | ₱34.09805 | ₱61,376.49 |
| 3,000 | ₱32.65702 | ₱97,971.06 |
| 4,200 | ₱31.74199 | ₱133,316.36 |
| 6,000 | ₱30.80080 | ₱184,804.80 |

