
SRR1260-2R2Y | |
|---|---|
DigiKey Part Number | SRR1260-2R2YTR-ND - Tape & Reel (TR) SRR1260-2R2YCT-ND - Cut Tape (CT) SRR1260-2R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-2R2Y |
Description | FIXED IND 2.2UH 8.2A 10.5 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 8.2 A 10.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-2R2Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.5mOhm Max | |
Q @ Freq | 22 @ 7.96MHz | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱62.53000 | ₱62.53 |
| 10 | ₱51.39200 | ₱513.92 |
| 100 | ₱42.26260 | ₱4,226.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱36.30068 | ₱21,780.41 |
| 1,200 | ₱34.23083 | ₱41,077.00 |
| 1,800 | ₱33.07606 | ₱59,536.91 |
| 3,000 | ₱31.67822 | ₱95,034.66 |
| 4,200 | ₱30.79061 | ₱129,320.56 |
| 6,000 | ₱29.87763 | ₱179,265.78 |

