1 mH Shielded Drum Core, Wirewound Inductor 680 mA 1.7Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1280-102K

DigiKey Part Number
SRR1280-102KTR-ND - Tape & Reel (TR)
SRR1280-102KCT-ND - Cut Tape (CT)
SRR1280-102KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1280-102K
Description
FIXED IND 1MH 680MA 1.7 OHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 680 mA 1.7Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1280-102K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.7Ohm Max
Series
Q @ Freq
40 @ 252kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
1.3MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Current - Saturation (Isat)
800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,514
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱69.08000₱69.08
10₱56.87000₱568.70
100₱46.75270₱4,675.27
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₱41.56293₱16,625.17
800₱39.19209₱31,353.67
1,200₱37.86933₱45,443.20
2,000₱36.26774₱72,535.48
2,800₱35.25084₱98,702.35
4,000₱34.20507₱136,820.28
Manufacturers Standard Package