15 µH Shielded Inductor 5.2 A 28.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1280A-150M

DigiKey Part Number
SRR1280A-150MTR-ND - Tape & Reel (TR)
SRR1280A-150MCT-ND - Cut Tape (CT)
SRR1280A-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1280A-150M
Description
FIXED IND 15UH 5.2A 28.5 MOHM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 5.2 A 28.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1280A-150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
28.5mOhm Max
Q @ Freq
26 @ 2.52MHz
Frequency - Self Resonant
13MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1280
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,432
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱80.99000₱80.99
10₱66.81500₱668.15
25₱61.81280₱1,545.32
50₱58.28760₱2,914.38
100₱54.95270₱5,495.27
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₱48.85185₱19,540.74
800₱46.06565₱36,852.52
1,200₱44.51164₱53,413.97
2,000₱42.62976₱85,259.52
2,800₱41.43531₱116,018.87
4,000₱40.20637₱160,825.48
Manufacturers Standard Package