
SRR1280A-330M | |
|---|---|
DigiKey Part Number | SRR1280A-330MTR-ND - Tape & Reel (TR) SRR1280A-330MCT-ND - Cut Tape (CT) SRR1280A-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280A-330M |
Description | FIXED IND 33UH 3.5A 57 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 3.5 A 57mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280A-330M Models |
Category | Q @ Freq 28 @ 2.52MHz |
Mfr | Frequency - Self Resonant 9.5MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1280 |
Current Rating (Amps) | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current - Saturation (Isat) 3.3A | Height - Seated (Max) 0.315" (8.00mm) |
Shielding Shielded | Base Product Number |
DC Resistance (DCR) 57mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPRH127-330M | CODACA | 5,901 | 4044-SPRH127-330MCT-ND | ₱70.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱80.99000 | ₱80.99 |
| 10 | ₱66.81500 | ₱668.15 |
| 25 | ₱61.81280 | ₱1,545.32 |
| 50 | ₱58.28760 | ₱2,914.38 |
| 100 | ₱54.95270 | ₱5,495.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱48.85185 | ₱19,540.74 |
| 800 | ₱46.06565 | ₱36,852.52 |
| 1,200 | ₱44.51164 | ₱53,413.97 |
| 2,000 | ₱42.62976 | ₱85,259.52 |
| 2,800 | ₱41.43531 | ₱116,018.87 |
| 4,000 | ₱40.20637 | ₱160,825.48 |


