33 µH Shielded Inductor 3.5 A 57mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1280A-330M

DigiKey Part Number
SRR1280A-330MTR-ND - Tape & Reel (TR)
SRR1280A-330MCT-ND - Cut Tape (CT)
SRR1280A-330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1280A-330M
Description
FIXED IND 33UH 3.5A 57 MOHM SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 3.5 A 57mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1280A-330M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
28 @ 2.52MHz
Mfr
Frequency - Self Resonant
9.5MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
1280
Current Rating (Amps)
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current - Saturation (Isat)
3.3A
Height - Seated (Max)
0.315" (8.00mm)
Shielding
Shielded
Base Product Number
DC Resistance (DCR)
57mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPRH127-330MCODACA5,9014044-SPRH127-330MCT-ND₱70.27000Similar
In-Stock: 4,708
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱80.99000₱80.99
10₱66.81500₱668.15
25₱61.81280₱1,545.32
50₱58.28760₱2,914.38
100₱54.95270₱5,495.27
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₱48.85185₱19,540.74
800₱46.06565₱36,852.52
1,200₱44.51164₱53,413.97
2,000₱42.62976₱85,259.52
2,800₱41.43531₱116,018.87
4,000₱40.20637₱160,825.48
Manufacturers Standard Package