
SRR4018-100Y | |
|---|---|
DigiKey Part Number | SRR4018-100YTR-ND - Tape & Reel (TR) SRR4018-100YCT-ND - Cut Tape (CT) SRR4018-100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4018-100Y |
Description | FIXED IND 10UH 1.3A 150 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.3 A 150mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRR4018-100Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.71000 | ₱38.71 |
| 10 | ₱32.03800 | ₱320.38 |
| 100 | ₱26.32710 | ₱2,632.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱22.06700 | ₱17,653.60 |
| 1,600 | ₱20.80789 | ₱33,292.62 |
| 2,400 | ₱20.10557 | ₱48,253.37 |
| 4,000 | ₱19.25520 | ₱77,020.80 |
| 5,600 | ₱18.71518 | ₱104,805.01 |
| 8,000 | ₱18.15985 | ₱145,278.80 |

