4.7 µH Shielded Drum Core, Wirewound Inductor 1.72 A 82mOhm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR4018-4R7Y

DigiKey Part Number
118-SRR4018-4R7YTR-ND - Tape & Reel (TR)
118-SRR4018-4R7YCT-ND - Cut Tape (CT)
118-SRR4018-4R7YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4018-4R7Y
Description
FIXED IND 4.7UH 1.72A 82 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.72 A 82mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRR4018-4R7Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
82mOhm Max
Q @ Freq
8 @ 7.96MHz
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱38.71000₱38.71
10₱32.03800₱320.38
100₱26.32710₱2,632.71
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₱22.06700₱17,653.60
1,600₱20.80789₱33,292.62
2,400₱20.10557₱48,253.37
4,000₱19.25520₱77,020.80
5,600₱18.71518₱104,805.01
8,000₱18.15985₱145,278.80
Manufacturers Standard Package