
SRR4528A-181M | |
|---|---|
DigiKey Part Number | SRR4528A-181MTR-ND - Tape & Reel (TR) SRR4528A-181MCT-ND - Cut Tape (CT) SRR4528A-181MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4528A-181M |
Description | FIXED IND 180UH 430MA 1.128 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Inductor 430 mA 1.128Ohm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR4528A-181M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 260mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.128Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱23.56215 | ₱23,562.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.28000 | ₱42.28 |
| 10 | ₱34.83700 | ₱348.37 |
| 25 | ₱32.22840 | ₱805.71 |
| 50 | ₱30.38240 | ₱1,519.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 10 | ₱37.81400 | ₱378.14 |
| 25 | ₱34.18160 | ₱854.54 |
| 50 | ₱31.66860 | ₱1,583.43 |

