
SRR4528A-270M | |
|---|---|
DigiKey Part Number | SRR4528A-270MTR-ND - Tape & Reel (TR) SRR4528A-270MCT-ND - Cut Tape (CT) SRR4528A-270MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4528A-270M |
Description | FIXED IND 27UH 1.06A 197 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Inductor 1.06 A 197mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR4528A-270M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 197mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱36.56400 | ₱365.64 |
| 25 | ₱33.84840 | ₱846.21 |
| 50 | ₱31.90680 | ₱1,595.34 |
| 100 | ₱30.07870 | ₱3,007.87 |
| 250 | ₱27.82892 | ₱6,957.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱26.23774 | ₱13,118.87 |
| 1,000 | ₱24.74064 | ₱24,740.64 |
| 1,500 | ₱23.90496 | ₱35,857.44 |
| 2,500 | ₱22.89316 | ₱57,232.90 |
| 3,500 | ₱22.25077 | ₱77,877.69 |
| 5,000 | ₱21.59021 | ₱107,951.05 |

