
SRR4528A-331M | |
|---|---|
DigiKey Part Number | SRR4528A-331MTR-ND - Tape & Reel (TR) SRR4528A-331MCT-ND - Cut Tape (CT) SRR4528A-331MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4528A-331M |
Description | FIXED IND 330UH 320MA 2.16 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 320 mA 2.16Ohm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR4528A-331M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 180mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.16Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.28000 | ₱42.28 |
| 10 | ₱34.83700 | ₱348.37 |
| 25 | ₱32.22840 | ₱805.71 |
| 50 | ₱30.38240 | ₱1,519.12 |
| 100 | ₱28.64950 | ₱2,864.95 |
| 250 | ₱26.50212 | ₱6,625.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱24.98838 | ₱12,494.19 |
| 1,000 | ₱23.56215 | ₱23,562.15 |
| 1,500 | ₱22.76676 | ₱34,150.14 |
| 2,500 | ₱21.80292 | ₱54,507.30 |
| 3,500 | ₱21.19129 | ₱74,169.51 |
| 5,000 | ₱20.56202 | ₱102,810.10 |
| 12,500 | ₱19.13041 | ₱239,130.13 |

