68 µH Shielded Inductor 700 mA 452mOhm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR4528A-680M

DigiKey Part Number
SRR4528A-680MTR-ND - Tape & Reel (TR)
SRR4528A-680MCT-ND - Cut Tape (CT)
SRR4528A-680MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4528A-680M
Description
FIXED IND 68UH 700MA 452 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 µH Shielded Inductor 700 mA 452mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
SRR4528A-680M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
410mA
Shielding
Shielded
DC Resistance (DCR)
452mOhm Max
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 832
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱44.66000₱44.66
10₱36.56400₱365.64
25₱33.84840₱846.21
50₱31.90680₱1,595.34
100₱30.07870₱3,007.87
250₱27.82892₱6,957.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱26.23774₱13,118.87
1,000₱24.74064₱24,740.64
1,500₱23.90496₱35,857.44
2,500₱22.89316₱57,232.90
3,500₱22.25077₱77,877.69
5,000₱21.59021₱107,951.05
Manufacturers Standard Package