6.8 µH Shielded Inductor 2.25 A 58mOhm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR4528A-6R8Y

DigiKey Part Number
118-SRR4528A-6R8YTR-ND - Tape & Reel (TR)
118-SRR4528A-6R8YCT-ND - Cut Tape (CT)
118-SRR4528A-6R8YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4528A-6R8Y
Description
FIXED IND 6.8UH 2.25A 58 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 2.25 A 58mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
SRR4528A-6R8Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.37A
Shielding
Shielded
DC Resistance (DCR)
58mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱44.66000₱44.66
10₱36.56400₱365.64
25₱33.84840₱846.21
50₱31.90680₱1,595.34
100₱30.07870₱3,007.87
250₱27.82892₱6,957.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱26.23774₱13,118.87
1,000₱24.74064₱24,740.64
1,500₱23.90496₱35,857.44
2,500₱22.89316₱57,232.90
3,500₱22.25077₱77,877.69
5,000₱21.59021₱107,951.05
Manufacturers Standard Package