
SRR5018-3R9Y | |
|---|---|
DigiKey Part Number | 118-SRR5018-3R9YTR-ND - Tape & Reel (TR) 118-SRR5018-3R9YCT-ND - Cut Tape (CT) 118-SRR5018-3R9YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5018-3R9Y |
Description | FIXED IND 3.9UH 2A 55 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Drum Core, Wirewound Inductor 2 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5018-3R9Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 55mOhm Max |
Series | Q @ Freq 8 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 64MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 2.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱32.51400 | ₱325.14 |
| 100 | ₱26.74990 | ₱2,674.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱23.33288 | ₱11,666.44 |
| 1,000 | ₱22.00134 | ₱22,001.34 |
| 1,500 | ₱21.25816 | ₱31,887.24 |
| 2,500 | ₱20.35800 | ₱50,895.00 |
| 3,500 | ₱19.78659 | ₱69,253.07 |
| 5,000 | ₱19.19880 | ₱95,994.00 |

