15 µH Shielded Drum Core, Wirewound Inductor 1.37 A 100mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR5028-150Y

DigiKey Part Number
118-SRR5028-150YTR-ND - Tape & Reel (TR)
118-SRR5028-150YCT-ND - Cut Tape (CT)
118-SRR5028-150YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR5028-150Y
Description
FIXED IND 15UH 1.37A 100 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.37 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR5028-150Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
100mOhm Max
Series
Q @ Freq
9 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
22MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
1.15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,806
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱39.30000₱39.30
10₱32.51400₱325.14
100₱26.74990₱2,674.99
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₱22.86423₱9,145.69
800₱21.55934₱17,247.47
1,200₱20.83059₱24,996.71
2,000₱19.94836₱39,896.72
2,800₱19.68723₱55,124.24
Manufacturers Standard Package