
SRR5028-470Y | |
|---|---|
DigiKey Part Number | 118-SRR5028-470YTR-ND - Tape & Reel (TR) 118-SRR5028-470YCT-ND - Cut Tape (CT) 118-SRR5028-470YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5028-470Y |
Description | FIXED IND 47UH 820MA 250 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 820 mA 250mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5028-470Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 7 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱32.51400 | ₱325.14 |
| 100 | ₱26.74990 | ₱2,674.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱23.77980 | ₱9,511.92 |
| 800 | ₱22.42133 | ₱17,937.06 |
| 1,200 | ₱21.66379 | ₱25,996.55 |
| 2,000 | ₱20.74633 | ₱41,492.66 |
| 2,800 | ₱20.16363 | ₱56,458.16 |
| 4,000 | ₱19.56456 | ₱78,258.24 |

