
SRR6038-680Y | |
|---|---|
DigiKey Part Number | SRR6038-680YTR-ND - Tape & Reel (TR) SRR6038-680YCT-ND - Cut Tape (CT) SRR6038-680YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6038-680Y |
Description | FIXED IND 68UH 750MA 234 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 750 mA 234mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6038-680Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 234mOhm Max |
Series | Q @ Freq 7.4 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 870mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.26000 | ₱45.26 |
| 10 | ₱37.27800 | ₱372.78 |
| 100 | ₱30.62660 | ₱3,062.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱25.19025 | ₱25,190.25 |
| 2,000 | ₱23.75420 | ₱47,508.40 |
| 3,000 | ₱22.95295 | ₱68,858.85 |
| 5,000 | ₱21.98300 | ₱109,915.00 |
| 7,000 | ₱21.36731 | ₱149,571.17 |
| 10,000 | ₱20.73388 | ₱207,338.80 |

