
SRR7032-100M | |
|---|---|
DigiKey Part Number | SRR7032-100MTR-ND - Tape & Reel (TR) SRR7032-100MCT-ND - Cut Tape (CT) SRR7032-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7032-100M |
Description | FIXED IND 10UH 1.4A 68 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.4 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7032-100M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 68mOhm Max |
Series | Q @ Freq 25 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 35MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 1.6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA73-100-R | Eaton - Electronics Division | 1,889 | 283-DRA73-100-RCT-ND | ₱64.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| 10 | ₱33.16900 | ₱331.69 |
| 100 | ₱27.27990 | ₱2,727.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱21.67699 | ₱32,515.49 |
| 3,000 | ₱20.44173 | ₱61,325.19 |
| 4,500 | ₱19.75260 | ₱88,886.70 |
| 7,500 | ₱18.91848 | ₱141,888.60 |
| 10,500 | ₱18.38887 | ₱193,083.14 |
| 15,000 | ₱17.84412 | ₱267,661.80 |


