15 µH Shielded Drum Core, Wirewound Inductor 2.2 A 62mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR7045-150M

DigiKey Part Number
SRR7045-150MTR-ND - Tape & Reel (TR)
SRR7045-150MCT-ND - Cut Tape (CT)
SRR7045-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR7045-150M
Description
FIXED IND 15UH 2.2A 62 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 2.2 A 62mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR7045-150M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
62mOhm Max
Series
Q @ Freq
31 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
24MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DR74-150-REaton - Electronics Division680513-1138-1-ND₱35.73000Similar
DRA74-150-REaton - Electronics Division1,104283-3626-1-ND₱85.16000Similar
In-Stock: 200
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱40.49000₱40.49
10₱33.16900₱331.69
100₱27.27990₱2,727.99
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱22.43487₱22,434.87
2,000₱21.15544₱42,310.88
3,000₱20.44173₱61,325.19
5,000₱19.57754₱97,887.70
7,000₱19.02895₱133,202.65
10,000₱18.46461₱184,646.10
Manufacturers Standard Package