3.3 µH Shielded Drum Core, Wirewound Inductor 4.6 A 15mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1028-3R3Y

DigiKey Part Number
SRU1028-3R3YTR-ND - Tape & Reel (TR)
SRU1028-3R3YCT-ND - Cut Tape (CT)
SRU1028-3R3YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1028-3R3Y
Description
FIXED IND 3.3UH 4.6A 15 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 4.6 A 15mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU1028-3R3Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
15mOhm
Series
Q @ Freq
14 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
55MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.122" (3.10mm)
Current - Saturation (Isat)
4.3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,107
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱50.62000₱50.62
10₱41.62500₱416.25
100₱34.21150₱3,421.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱28.14095₱28,140.95
2,000₱26.53697₱53,073.94
3,000₱25.64243₱76,927.29
5,000₱24.55913₱122,795.65
7,000₱23.87147₱167,100.29
10,000₱23.16400₱231,640.00
Manufacturers Standard Package