
SRU1038-101Y | |
|---|---|
DigiKey Part Number | SRU1038-101YTR-ND - Tape & Reel (TR) SRU1038-101YCT-ND - Cut Tape (CT) SRU1038-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1038-101Y |
Description | FIXED IND 100UH 1.3A 220 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.3 A 220mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1038-101Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 220mOhm |
Series | Q @ Freq 24 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 6MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 1.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.43000 | ₱49.43 |
| 10 | ₱40.67300 | ₱406.73 |
| 100 | ₱33.41950 | ₱3,341.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱28.01455 | ₱22,411.64 |
| 1,600 | ₱26.41675 | ₱42,266.80 |
| 2,400 | ₱25.52561 | ₱61,261.46 |
| 4,000 | ₱24.44662 | ₱97,786.48 |
| 5,600 | ₱23.76173 | ₱133,065.69 |
| 8,000 | ₱23.05709 | ₱184,456.72 |

