1.5 µH Shielded Drum Core, Wirewound Inductor 7.2 A 5.2mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1038-1R5Y

DigiKey Part Number
SRU1038-1R5YTR-ND - Tape & Reel (TR)
SRU1038-1R5YCT-ND - Cut Tape (CT)
SRU1038-1R5YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1038-1R5Y
Description
FIXED IND 1.5UH 7.2A 5.2 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 7.2 A 5.2mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU1038-1R5Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
5.2mOhm
Q @ Freq
14 @ 7.96MHz
Frequency - Self Resonant
65MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.161" (4.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱49.43000₱49.43
10₱40.67300₱406.73
100₱33.41950₱3,341.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₱28.01455₱22,411.64
1,600₱26.41675₱42,266.80
2,400₱25.52561₱61,261.46
4,000₱24.44662₱97,786.48
5,600₱23.76173₱133,065.69
8,000₱23.05709₱184,456.72
Manufacturers Standard Package