56 µH Shielded Drum Core, Wirewound Inductor 1.6 A 110mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1048-560Y

DigiKey Part Number
SRU1048-560YTR-ND - Tape & Reel (TR)
SRU1048-560YCT-ND - Cut Tape (CT)
SRU1048-560YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1048-560Y
Description
FIXED IND 56UH 1.6A 110 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
56 µH Shielded Drum Core, Wirewound Inductor 1.6 A 110mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU1048-560Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Shielded
DC Resistance (DCR)
110mOhm
Q @ Freq
26 @ 2.52MHz
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,422
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱55.38000₱55.38
10₱45.49600₱454.96
100₱37.41530₱3,741.53
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₱32.13517₱19,281.10
1,200₱30.30202₱36,362.42
1,800₱29.27974₱52,703.53
3,000₱28.04170₱84,125.10
4,200₱27.25561₱114,473.56
6,000₱26.44735₱158,684.10
Manufacturers Standard Package