150 µH Shielded Drum Core, Wirewound Inductor 1 A 305mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1048A-151Y

DigiKey Part Number
SRU1048A-151YTR-ND - Tape & Reel (TR)
SRU1048A-151YCT-ND - Cut Tape (CT)
SRU1048A-151YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1048A-151Y
Description
FIXED IND 150UH 1A 305 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 1 A 305mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU1048A-151Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
305mOhm Max
Q @ Freq
24 @ 796kHz
Frequency - Self Resonant
4.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱67.29000₱67.29
10₱55.32200₱553.22
25₱51.18920₱1,279.73
50₱48.25940₱2,412.97
100₱45.49620₱4,549.62
250₱42.08996₱10,522.49
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₱39.07870₱23,447.22
1,200₱36.85053₱44,220.64
1,800₱35.60792₱64,094.26
3,000₱34.10290₱102,308.70
4,200₱33.14780₱139,220.76
6,000₱32.16494₱192,989.64
Manufacturers Standard Package