
SRU1063-4R7Y | |
|---|---|
DigiKey Part Number | SRU1063-4R7YTR-ND - Tape & Reel (TR) SRU1063-4R7YCT-ND - Cut Tape (CT) SRU1063-4R7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1063-4R7Y |
Description | FIXED IND 4.7UH 5.5A 14 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 5.5 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1063-4R7Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | 11 @ 7.96MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.60000 | ₱53.60 |
| 10 | ₱44.12700 | ₱441.27 |
| 100 | ₱36.29570 | ₱3,629.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱31.65798 | ₱15,828.99 |
| 1,000 | ₱29.85122 | ₱29,851.22 |
| 1,500 | ₱28.84364 | ₱43,265.46 |
| 2,500 | ₱27.62382 | ₱69,059.55 |
| 3,500 | ₱26.84922 | ₱93,972.27 |
| 5,000 | ₱26.05217 | ₱130,260.85 |

