Overvoltage/Surge Protection IC 600V Internal Switch 3-SMD (6.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBU-PL060-200-WH

DigiKey Part Number
118-TBU-PL060-200-WHTR-ND - Tape & Reel (TR)
118-TBU-PL060-200-WHCT-ND - Cut Tape (CT)
118-TBU-PL060-200-WHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBU-PL060-200-WH
Description
SURGE SUPP TBU DL 50OHM 600VIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 600V Internal Switch 3-SMD (6.5x4)
Datasheet
 Datasheet
EDA/CAD Models
TBU-PL060-200-WH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
600V
Technology
Internal Switch
Number of Circuits
2
Applications
SLIC
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD (6.5x4)
Voltage - Working
350V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,385
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱137.56000₱137.56
10₱88.07400₱880.74
100₱59.97280₱5,997.28
500₱47.93656₱23,968.28
1,000₱46.55798₱46,557.98
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱39.15353₱117,460.59
6,000₱38.03756₱228,225.36
Manufacturers Standard Package