


TISP4290L3AJR-S | |
|---|---|
DigiKey Part Number | TISP4290L3AJR-STR-ND - Tape & Reel (TR) TISP4290L3AJR-SCT-ND - Cut Tape (CT) TISP4290L3AJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4290L3AJR-S |
Description | THYRISTOR 230V 100A DO-214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 230V Off-State 100 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 290V | |
Voltage - Off State | 230V | |
Current - Peak Pulse (8/20µs) | 100 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 600 mA | |
Number of Elements | 1 | |
Capacitance | 17pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱28.76300 | ₱287.63 |
| 100 | ₱18.54980 | ₱1,854.98 |
| 500 | ₱14.15266 | ₱7,076.33 |
| 1,000 | ₱12.73477 | ₱12,734.77 |
| 2,000 | ₱11.54020 | ₱23,080.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱10.24677 | ₱51,233.85 |
| 10,000 | ₱9.44713 | ₱94,471.30 |
| 15,000 | ₱9.03973 | ₱135,595.95 |
| 25,000 | ₱8.58208 | ₱214,552.00 |
| 35,000 | ₱8.41144 | ₱294,400.40 |

