320V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP4395H3BJR-S

DigiKey Part Number
TISP4395H3BJR-STR-ND - Tape & Reel (TR)
TISP4395H3BJR-SCT-ND - Cut Tape (CT)
TISP4395H3BJR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TISP4395H3BJR-S
Description
THYRISTOR 320V 300A DO-214AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
320V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
TISP4395H3BJR-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
395V
Voltage - Off State
320V
Voltage - On State
3 V
Current - Peak Pulse (8/20µs)
300 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
55pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱83.37000₱83.37
10₱52.40400₱524.04
100₱34.64020₱3,464.02
500₱27.01902₱13,509.51
1,000₱24.56676₱24,566.76
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱21.45130₱64,353.90
6,000₱19.88315₱119,298.90
9,000₱19.08458₱171,761.22
15,000₱18.18721₱272,808.15
21,000₱17.79056₱373,601.76
Manufacturers Standard Package