
TISP4P015L1NR-S | |
|---|---|
DigiKey Part Number | TISP4P015L1NR-STR-ND - Tape & Reel (TR) TISP4P015L1NR-SCT-ND - Cut Tape (CT) TISP4P015L1NR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4P015L1NR-S |
Description | THYRISTOR 8V 30A SC-74A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8V Off-State 30 A Ipp TVS Thyristor SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TISP4P015L1NR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 15V | |
Voltage - Off State | 8V | |
Current - Peak Pulse (8/20µs) | 30 A | |
Current - Peak Pulse (10/1000µs) | 18 A | |
Current - Hold (Ih) | 30 mA | |
Number of Elements | 1 | |
Capacitance | 6.5pF | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.06000 | ₱72.06 |
| 10 | ₱45.31800 | ₱453.18 |
| 100 | ₱29.84050 | ₱2,984.05 |
| 500 | ₱23.18400 | ₱11,592.00 |
| 1,000 | ₱21.04021 | ₱21,040.21 |
| 2,000 | ₱19.23703 | ₱38,474.06 |
| 5,000 | ₱19.13342 | ₱95,667.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱15.63188 | ₱156,318.80 |

