
TISP5110H3BJR-S | |
|---|---|
DigiKey Part Number | TISP5110H3BJR-S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP5110H3BJR-S |
Description | THYRISTOR 80V 300A DO-214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 80V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | TISP5110H3BJR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 110V | |
Voltage - Off State | 80V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 300 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 600 mA | |
Number of Elements | 1 | |
Capacitance | 285pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ₱16.97175 | ₱203,661.00 |

