
WS1A47R0J | |
|---|---|
DigiKey Part Number | 118-WS1A47R0JCT-ND - Cut Tape (CT) 118-WS1A47R0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WS1A47R0J |
Description | RES 47 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WS1A47R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.453" L (5.00mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱11.61200 | ₱116.12 |
| 25 | ₱9.83760 | ₱245.94 |
| 50 | ₱8.69440 | ₱434.72 |
| 100 | ₱7.72360 | ₱772.36 |
| 250 | ₱6.66720 | ₱1,666.80 |
| 500 | ₱6.00264 | ₱3,001.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱5.43811 | ₱5,438.11 |
| 2,000 | ₱4.95784 | ₱9,915.68 |
| 3,000 | ₱4.71120 | ₱14,133.60 |

