
ZV40K1206121NIR1HT | |
|---|---|
DigiKey Part Number | 118-ZV40K1206121NIR1HTTR-ND - Tape & Reel (TR) 118-ZV40K1206121NIR1HTCT-ND - Cut Tape (CT) 118-ZV40K1206121NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV40K1206121NIR1HT |
Description | VARISTOR 68V 120A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 54.4 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 120 A | |
Energy | 0.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 370 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱11.79100 | ₱117.91 |
| 25 | ₱10.43320 | ₱260.83 |
| 100 | ₱8.95040 | ₱895.04 |
| 250 | ₱8.24172 | ₱2,060.43 |
| 500 | ₱7.81416 | ₱3,907.08 |
| 1,000 | ₱7.46281 | ₱7,462.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱7.09217 | ₱17,730.42 |
| 5,000 | ₱6.86862 | ₱34,343.10 |
| 7,500 | ₱6.75662 | ₱50,674.65 |
| 12,500 | ₱6.63258 | ₱82,907.25 |
| 17,500 | ₱6.56010 | ₱114,801.75 |
| 25,000 | ₱6.49038 | ₱162,259.50 |

