
ZV50K1206121NIR1HT | |
|---|---|
DigiKey Part Number | 118-ZV50K1206121NIR1HTTR-ND - Tape & Reel (TR) 118-ZV50K1206121NIR1HTCT-ND - Cut Tape (CT) 118-ZV50K1206121NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV50K1206121NIR1HT |
Description | VARISTOR 82V 120A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 65.6 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 120 A | |
Energy | 0.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 340 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱13.57700 | ₱135.77 |
| 25 | ₱12.02920 | ₱300.73 |
| 100 | ₱10.36170 | ₱1,036.17 |
| 250 | ₱9.55660 | ₱2,389.15 |
| 500 | ₱9.07304 | ₱4,536.52 |
| 1,000 | ₱8.67465 | ₱8,674.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.34713 | ₱16,694.26 |
| 4,000 | ₱8.07721 | ₱32,308.84 |
| 6,000 | ₱7.94209 | ₱47,652.54 |
| 10,000 | ₱7.79242 | ₱77,924.20 |
| 14,000 | ₱7.70488 | ₱107,868.32 |
| 20,000 | ₱7.62073 | ₱152,414.60 |

