22 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV14K1210401NIR1

DigiKey Part Number
118-ZV14K1210401NIR1TR-ND - Tape & Reel (TR)
118-ZV14K1210401NIR1CT-ND - Cut Tape (CT)
118-ZV14K1210401NIR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV14K1210401NIR1
Description
VARISTOR 22V 400A 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
19.8 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
24.2 V
Current - Surge
400 A
Energy
1.6J
Number of Circuits
1
Capacitance @ Frequency
2000 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,282
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.25000₱20.25
10₱14.05400₱140.54
25₱12.45800₱311.45
100₱10.73090₱1,073.09
250₱9.90196₱2,475.49
500₱9.40414₱4,702.07
1,000₱8.99324₱8,993.24
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱8.37735₱33,509.40
8,000₱8.14845₱65,187.60
12,000₱8.03389₱96,406.68
20,000₱7.90687₱158,137.40
28,000₱7.83270₱219,315.60
40,000₱7.76132₱310,452.80
Manufacturers Standard Package