



374724B00035G | |
|---|---|
DigiKey Part Number | HS323-ND |
Manufacturer | |
Manufacturer Product Number | 374724B00035G |
Description | HEATSINK BGA 35X35X18MM W/ADH |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum 3.0W @ 50°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.709" (18.00mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 5.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 15.30°C/W | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱254.87000 | ₱254.87 |
| 10 | ₱225.69500 | ₱2,256.95 |
| 25 | ₱214.97560 | ₱5,374.39 |
| 50 | ₱207.22200 | ₱10,361.10 |
| 100 | ₱199.72470 | ₱19,972.47 |
| 250 | ₱190.23128 | ₱47,557.82 |
| 672 | ₱180.47638 | ₱121,280.13 |



