Image for V708-75/2-111 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V708-75/2-111

DigiKey Part Number
5703-V708-75/2-111-ND
Manufacturer
Manufacturer Product Number
V708-75/2-111
Description
O-RING FLUOROCARBON BROWN -111
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
O-Ring Fluorocarbon Brown 75 Shore A -111
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Bag
Part Status
Active
Material
Fluorocarbon
Dash Number
-111
Nominal I.D.
-
Cross Section Shape
Round
Diameter - Inside
0.424" (10.77mm)
Diameter - Outside
-
Width / Cross Section
0.103" (2.62mm)
Color
Brown
Hardness
75 Shore A
Operating Temperature
-29°C ~ 204°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
500₱10.01750₱5,008.75